06221202

Heilind Number:RYC06221202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221202
ECAD Model:
3D Model

Description:

06221202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221202
Color:Red
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC1395-000
SKU:RYC06221202

Detailed Description

Enhance cable organization with our vibrant Red Z-Type Marker, designed for seamless identification in any industrial setting. Crafted from durable PVC, this marker ensures lasting performance, while the straight-cut design allows for effortless application. Featuring a bold black legend, it guarantees clear and accurate labeling. With a convenient push-on installation method, it accommodates cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for a wide range of applications, this marker is a must-have for efficient cable management. Elevate your labeling process with our high-quality Z-Type Marker.