06221404

Heilind Number:RYC06221404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221404
ECAD Model:
3D Model

Description:

06221404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221404
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC1400-000
SKU:RYC06221404

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this marker features a straight cut for seamless application. With a push-on design, it effortlessly attaches to cables within a diameter range of .22 to .35 inches (5.5 to 8.9 mm). The bold black legend '4' ensures clear labeling, enhancing cable management efficiency. Perfect for various industries, this marker is a reliable solution for labeling and identification needs. Explore our range of Push-On, Clip-On Markers & Sleeves for comprehensive cable organization options.