06221901

Heilind Number:RYC06221901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221901
ECAD Model:
3D Model

Description:

06221901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221901
Color:White
Legend:1
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1407-000
SKU:RYC06221901

Detailed Description

Easily identify cables with our White Z-Type Marker, designed for efficient organization in any setting. Crafted from durable PVC, this marker ensures long-lasting performance, while the straight-cut design allows for hassle-free installation. The black legend stands out clearly against the white background, enhancing visibility. Suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), it offers versatile usage options. Perfect for labeling and identification in a variety of applications, this marker is a must-have in any workspace.