06221904

Heilind Number:RYC06221904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221904
ECAD Model:
3D Model

Description:

06221904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221904
Color:White
Legend:4
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1410-000
SKU:RYC06221904

Detailed Description

Easily identify wires with our Z-Type Marker in White. Made of durable PVC, these markers feature a Straight cut for seamless application. With a Black legend, the number 4 is clearly displayed for efficient organization. Simply push onto cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for labeling and identifying wires and cables in various applications, these markers are essential for maintaining an organized workspace. Explore our Label & Identification Products for more options to streamline your workflow.