06221905

Heilind Number:RYC06221905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221905
ECAD Model:
3D Model

Description:

06221905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221905
Color:White
Legend:5
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1411-000
SKU:RYC06221905

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Made of durable PVC, each marker is designed for easy installation with a push-on application. The straight-cut design ensures a secure fit on cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Featuring a bold black legend, these markers provide clear identification for efficient cable management. Perfect for labeling wire and cable systems, these markers are a must-have for any professional setting. Stay organized and streamline your workflow with these high-quality markers.