06221907

Heilind Number:RYC06221907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221907
ECAD Model:
3D Model

Description:

06221907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221907
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC1413-000
SKU:RYC06221907

Detailed Description

Easily identify wires and cables with our Z-Type Marker, perfect for efficient organization in any setting. Crafted from durable PVC in a sleek white hue, these markers boast a straight cut for seamless application. The bold black legend "7" ensures clear visibility, while the push-on design guarantees hassle-free installation. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), these markers offer versatility for a variety of projects. Ideal for labeling and identification in the Label & Identification Products category, they provide a reliable solution for all your marking needs. Upgrade your organization system with these high-quality markers today.