06221908

Heilind Number:RYC06221908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221908
ECAD Model:
3D Model

Description:

06221908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221908
Color:White
Legend:8
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1414-000
SKU:RYC06221908

Detailed Description

Easily identify your cables with our Z-Type Marker in White. Made of durable PVC, this marker features a straight cut for effortless installation on cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). The bold black legend '8' ensures clear labeling, perfect for organizing your wires. Designed for quick application, this push-on marker, also known as EC1414-000, offers convenience and efficiency in cable management. Stay organized with our reliable Wire & Cable Markers, Cards, & Sleeves – a must-have for any labeling project.