06221910

Heilind Number:RYC06221910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221910
ECAD Model:
3D Model

Description:

06221910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221910
Color:White
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC1416-000
SKU:RYC06221910

Detailed Description

Enhance cable organization with our durable White Push-On Marker, designed for efficient identification in various applications. Crafted from high-quality PVC, this marker ensures longevity and reliability. Featuring a straight marker cut and a sleek black legend, it offers clear labeling for easy recognition. With a compatible cable diameter range of .22 to .35 inches (5.5 to 8.9 mm), it provides versatility for different cable sizes. Perfect for labeling wires and cables, this marker is a must-have for any labeling and identification project. Explore our Label & Identification Products range for more options.