06221913

Heilind Number:RYC06221913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221913
ECAD Model:
3D Model

Description:

06221913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221913
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:EC1419-000
SKU:RYC06221913

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for efficient organization, this PVC marker features a straight cut for seamless attachment to wires. The bold black "D" legend ensures clear labeling, while its push-on style offers quick installation. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, it's a versatile solution for various labeling needs. Perfect for use in cable management, telecommunications, and electrical systems, it's a reliable tool for maintaining order and efficiency. Explore our range of Label & Identification Products for more options to streamline your workspace.