06221914

Heilind Number:RYC06221914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221914
ECAD Model:
3D Model

Description:

06221914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221914
Color:White
Legend:E
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1420-000
SKU:RYC06221914

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut design and are compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend provides clear labeling, ensuring efficient organization and maintenance. Perfect for use in various industries, these push-on markers offer a quick and hassle-free installation process. Ideal for labeling wires and cables, they are a must-have for any professional workspace. Explore our range of Label & Identification Products for more options.