06221916

Heilind Number:RYC06221916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221916
ECAD Model:
3D Model

Description:

06221916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221916
Color:White
Legend:G
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1422-000
SKU:RYC06221916

Detailed Description

Enhance cable organization with our Z-Type Marker in striking white PVC. Designed for easy installation, this push-on marker features a straight cut for seamless application onto cables ranging from .22 to .35 inches in diameter. The bold black legend "G" ensures clear identification, while its compatibility with a variety of cable sizes makes it a versatile choice for labeling projects. Perfect for streamlining cable management in any setting, from industrial to residential. Elevate your labeling game with this essential accessory.