| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221917 |
| Color: | White |
| Legend: | H |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1423-000 |
| SKU: | RYC06221917 |
06221917
| Heilind Number: | RYC06221917 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221917 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our Z-Type Marker in White. Designed for effortless installation, this PVC marker features a straight cut for a sleek fit on cables. The bold black "H" legend ensures clear labeling, while its push-on style accommodates cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for efficient cable management in various applications, this marker is a must-have in any labeling toolkit.

