06221918

Heilind Number:RYC06221918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221918
ECAD Model:
3D Model

Description:

06221918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221918
Color:White
Legend:I
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1424-000
SKU:RYC06221918

Detailed Description

Enhance cable organization with our Z-Type Marker in crisp white, perfect for clear identification. Crafted from durable PVC, these markers feature straight cuts for easy application. The bold black legend "I" ensures clear labeling, while the push-on design offers effortless installation. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), they are ideal for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Stay organized and efficient with these essential cable markers.