06221920

Heilind Number:RYC06221920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221920
ECAD Model:
3D Model

Description:

06221920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221920
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC1426-000
SKU:RYC06221920

Detailed Description

Easily identify cables with our Z-Type Marker in white. Designed for efficient organization, this push-on marker is made of durable PVC and features a straight cut for a secure fit. The black legend "K" ensures clear labeling, while its compatibility with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) makes it versatile for various applications. Perfect for labeling wire and cable systems, this marker is a reliable solution for streamlined identification in any setting. Explore our range of label and identification products for efficient cable management.