| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221921 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC1427-000 |
| SKU: | RYC06221921 |
06221921
| Heilind Number: | RYC06221921 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221921 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly identify and organize cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut for easy installation on wires. The black legend "L" ensures clear labeling, while the push-on design accommodates cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for streamlining cable management, these markers are a must-have for any labeling and identification project.

