06221922

Heilind Number:RYC06221922
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221922
ECAD Model:
3D Model

Description:

06221922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221922
Color:White
Legend:M
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1428-000
SKU:RYC06221922

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Made of durable PVC, these markers feature straight cuts for effortless installation on cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. The black legend "M" provides clear and lasting identification. Perfect for a variety of applications, these push-on markers streamline cable management in any setting. Upgrade your labeling system with these high-quality markers, a must-have in the Label & Identification Products category.