06221923

Heilind Number:RYC06221923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221923
ECAD Model:
3D Model

Description:

06221923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221923
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC1429-000
SKU:RYC06221923

Detailed Description

Enhance cable organization with our Z-Type Marker in striking White. Crafted from durable PVC, this marker guarantees longevity and reliability. Its sleek design features a straight cut and bold Black legend, ensuring clear identification. Perfect for push-on application, it fits cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) with ease. Ideal for various industries, this marker streamlines labeling and identification processes efficiently. Joining our extensive range of Label & Identification Products, it offers a professional solution for cable management needs. Elevate your workspace with this essential accessory.