| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221925 |
| Color: | White |
| Legend: | P |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1431-000 |
| SKU: | RYC06221925 |
06221925
| Heilind Number: | RYC06221925 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221925 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in White. Made of durable PVC, this straight-cut marker features a bold black legend "P" for clear labeling. Designed for effortless application, it is a push-on type suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for efficient cable management in various settings, from industrial to residential. Stay organized and streamline your workflow with this essential labeling solution.

