| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221926 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | EC1432-000 |
| SKU: | RYC06221926 |
06221926
| Heilind Number: | RYC06221926 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221926 |
| ECAD Model: |
Specifications
Detailed Description
Streamline cable identification with our Z-Type Marker in sleek white. Designed for easy installation, this push-on marker is crafted from durable PVC with a straight cut for seamless application. The bold black legend 'Q' ensures clear and efficient labeling, while its compatibility with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) makes it versatile for various projects. Perfect for organizing wire and cable systems, this marker is a must-have in any workspace.

