06221928

Heilind Number:RYC06221928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221928
ECAD Model:
3D Model

Description:

06221928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221928
Color:White
Legend:S
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1434-000
SKU:RYC06221928

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless identification in a range of applications. Crafted from durable PVC, this marker ensures longevity and reliability. The straight-cut design and push-on installation method make it easy to use, while the black legend stands out clearly for quick and efficient cable management. Compatible with cables ranging from .22 to .35 inches (5.5-8.9 mm) in diameter, this marker is a versatile solution for labeling needs in various industries. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves categories. Elevate your labeling system with this essential accessory.