| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221930 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | EC1436-000 |
| SKU: | RYC06221930 |
06221930
| Heilind Number: | RYC06221930 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221930 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and label your cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut for easy application. The bold black legend "U" ensures clear identification, while the push-on design securely attaches to cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for a variety of applications, these markers are a must-have for any labeling project. Stay organized with ease and efficiency.

