06221932

Heilind Number:RYC06221932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221932
ECAD Model:
3D Model

Description:

06221932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221932
Color:White
Legend:W
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1438-000
SKU:RYC06221932

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a must-have accessory for efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut and a sleek black legend, it offers clear identification. The push-on design makes installation hassle-free, catering to cables with a diameter range of .22 to .35 inches (5.5 to 8.9 mm). Perfect for a variety of applications, from industrial setups to home projects, this marker is a versatile tool for maintaining order and clarity. Explore our Label & Identification Products range for more essential solutions.