06221933

Heilind Number:RYC06221933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221933
ECAD Model:
3D Model

Description:

06221933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221933
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:EC1439-000
SKU:RYC06221933

Detailed Description

Easily identify cables with our Z-Type Marker, designed for efficient labeling in any setting. Made of durable white PVC, these markers feature a straight cut for precise application. The black legend stands out clearly against the white background, ensuring easy readability. With a push-on design, installation is quick and hassle-free, accommodating cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for organizing wires in various industries, our Z-Type Marker is a must-have for streamlined cable management.