06221935

Heilind Number:RYC06221935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221935
ECAD Model:
3D Model

Description:

06221935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221935
Color:White
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1441-000
SKU:RYC06221935

Detailed Description

Enhance your cable organization with our Z-Type Marker in White, designed for efficient labeling of wires and cables. Made of durable PVC, this marker ensures longevity and reliability in various environments. The straight cut design with a push-on application method offers convenience during installation. Featuring a black legend, the marker provides clear and easy-to-read labeling. Suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), it is versatile and practical for numerous applications. Ideal for both personal and professional use, this marker belongs to our extensive range of Label & Identification Products, offering top-quality solutions for your labeling needs. Elevate your cable management with this essential accessory.