| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06221936 |
| Color: | White |
| Legend: | + |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Part Aliases: | EC1442-000 |
| SKU: | RYC06221936 |
06221936
| Heilind Number: | RYC06221936 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06221936 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these straight-cut markers feature a black plus symbol for clear labeling. Designed for push-on application, they are compatible with cables measuring .22 to .35 inches (5.5 to 8.9 mm) in diameter. Perfect for organizing wires in industrial settings, these markers are essential for efficient cable management. Add them to your toolkit today and streamline your labeling process.

