06221937

Heilind Number:RYC06221937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221937
ECAD Model:
3D Model

Description:

06221937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221937
Color:White
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC1443-000
SKU:RYC06221937

Detailed Description

Enhance cable organization with our durable White PVC Push-On Marker, designed for streamlined identification in various applications. Featuring straight marker cuts and bold Black legends, it ensures clear labeling with ease. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, this versatile accessory offers a secure fit for efficient cable management. Perfect for labeling wires in industrial settings or at home, it belongs to our extensive range of Label & Identification Products, providing reliable solutions for your marking needs. Elevate your labeling process with this essential Clip-On Marker, ensuring efficient organization and easy identification.