06221938

Heilind Number:RYC06221938
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221938
ECAD Model:
3D Model

Description:

06221938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221938
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC1444-000
SKU:RYC06221938

Detailed Description

Easily identify cables with our Z-Type Marker, a convenient labeling solution for efficient organization. Made of durable white PVC, these markers ensure long-lasting visibility in any setting. Featuring straight cuts for seamless application, they are designed for cables with a diameter ranging from .22 to .35 inches (5.5 - 8.9 mm). The black legend stands out clearly against the white background, providing easy readability. Perfect for a variety of applications, these push-on markers streamline cable management, making it a breeze to stay organized. Explore our collection for all your labeling and identification needs.