06221940

Heilind Number:RYC06221940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221940
ECAD Model:
3D Model

Description:

06221940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221940
Color:White
Legend:Earth
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1446-000
SKU:RYC06221940

Detailed Description

Easily identify cables with our Z-Type Marker in classic white, featuring the universal "Earth" legend in bold black. Made of durable PVC, these markers ensure long-lasting visibility for efficient cable management. With a straight cut design and push-on application, they offer hassle-free installation on cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Perfect for organizing wires in various settings, from industrial environments to home offices, these markers are essential for maintaining order and safety. Explore our Label & Identification Products for more options to streamline your cable labeling needs.