06221942

Heilind Number:RYC06221942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221942
ECAD Model:
3D Model

Description:

06221942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221942
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC1447-000
SKU:RYC06221942

Detailed Description

Enhance cable organization with our durable Z-Type Marker in classic White. Designed for effortless installation, this Push-On marker features a Straight cut for neat and secure attachment. Crafted from PVC, it guarantees long-lasting performance while its Black legend color ensures clear identification. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, it offers versatile application in various industries. Elevate your labeling and identification system with this essential Wire & Cable Marker, a reliable solution for efficient cable management.