06223401

Heilind Number:RYC06223401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223401
ECAD Model:
3D Model

Description:

06223401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223401
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC1450-000
SKU:RYC06223401

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Constructed from durable PVC, these markers ensure long-lasting performance. Featuring a straight cut design for effortless installation, they are compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). The black legend stands out clearly against the vibrant yellow background, enhancing visibility and legibility. Perfect for a variety of applications, these push-on markers are a reliable solution for labeling and identifying wires with precision. Explore our Label & Identification Products range for more essential tools for cable management.