06223402

Heilind Number:RYC06223402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223402
ECAD Model:
3D Model

Description:

06223402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1451-000
SKU:RYC06223402

Detailed Description

Effortlessly organize your cables with our Yellow Z-Type Marker, perfect for quick and easy identification. Made of durable PVC, these markers feature a sleek black legend for clear labeling. Designed for convenience, they are push-on style, suitable for cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). With straight-cut edges, they ensure a neat and professional finish. Ideal for a variety of applications, these markers are a must-have for any labeling project in need of efficiency and reliability.