06223404

Heilind Number:RYC06223404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223404
ECAD Model:
3D Model

Description:

06223404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223404
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC1453-000
SKU:RYC06223404

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker, perfect for efficient labeling in any project. Made of durable PVC, this marker features a straight cut design and a bold black legend, ensuring clear visibility. With a push-on application, it securely attaches to cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). Ideal for use in various industries, this marker is a must-have for effective cable management. Upgrade your labeling system with this high-quality accessory from our Label & Identification Products range.