| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223405 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | EC1454-000 |
| SKU: | RYC06223405 |
06223405
| Heilind Number: | RYC06223405 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223405 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our EC1454-000 Z-Type Marker in vibrant yellow. Made of durable PVC, this straight-cut marker is designed for quick and effortless installation with its push-on feature. The black legend "5" ensures clear labeling, while its compatibility with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm) makes it versatile for various applications. Perfect for organizing wire and cable systems, this marker is a must-have in any workspace.

