06223406

Heilind Number:RYC06223406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223406
ECAD Model:
3D Model

Description:

06223406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1455-000
SKU:RYC06223406

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for organizing and labeling wires in various applications. Made of durable PVC material, this marker features a straight cut design for seamless installation. With a legend of "6" in bold black lettering, it ensures clear identification. The push-on style allows for quick and convenient attachment to cables within the .22 - .35 inch (5.5 - 8.9 mm) diameter range. Ideal for use in labeling and identification projects, this marker is a must-have for maintaining order in any workspace.