06223407

Heilind Number:RYC06223407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223407
ECAD Model:
3D Model

Description:

06223407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223407
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1456-000
SKU:RYC06223407

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, perfect for quick and efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a Straight cut for easy application, it accommodates cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). The bold Black legend '7' provides clear identification, while the Push-On design offers hassle-free installation. Ideal for a wide range of applications, this marker is a must-have in any labeling toolkit. Elevate your cable management with this essential accessory.