06223408

Heilind Number:RYC06223408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223408
ECAD Model:
3D Model

Description:

06223408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1457-000
SKU:RYC06223408

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker, perfect for efficient cable management. Made of durable PVC, this marker is designed for long-lasting use. The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Suitable for cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it offers versatile application options. Whether you're working on a small project or a large installation, this push-on marker is a convenient solution. Explore our Label & Identification Products for more essential tools for your workspace.