06223409

Heilind Number:RYC06223409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223409
ECAD Model:
3D Model

Description:

06223409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223409
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC1458-000
SKU:RYC06223409

Detailed Description

Ensure maximum visibility and organization with our vibrant Yellow Z-Type Marker. Designed for seamless application on cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), this PVC marker features a straight cut for easy installation. With a bold black legend "9", it offers clear identification for efficient cable management. Ideal for labeling and organizing wire and cable systems, this push-on marker is a must-have for any professional setting. Stay organized and compliant with our durable and high-quality marker, perfect for various industries. Elevate your cable management game with this essential labeling solution.