| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223410 |
| Color: | Yellow |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | EC1459-000 |
| SKU: | RYC06223410 |
06223410
| Heilind Number: | RYC06223410 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223410 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with this Yellow Push-On marker. Made of durable PVC, it ensures long-lasting performance. The straight marker cut allows for hassle-free application. Featuring a bold black legend "A," it offers clear labeling. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it provides versatile usage. Perfect for labeling wires and cables in various applications, this marker is a must-have for efficient organization.

