06223411

Heilind Number:RYC06223411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223411
ECAD Model:
3D Model

Description:

06223411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223411
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC1460-000
SKU:RYC06223411

Detailed Description

Identify cables with ease using our Yellow Z-Type Marker. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut for seamless application, it is designed for convenient use. The black legend stands out clearly against the yellow background, enhancing visibility. With a push-on design, installation is quick and hassle-free. Compatible with cables ranging from .22 to .35 inches in diameter (5.5 to 8.9 mm), it offers versatile usage. Perfect for organizing and labeling in various settings, this marker is a must-have in your collection of Label & Identification Products.