06223412

Heilind Number:RYC06223412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223412
ECAD Model:
3D Model

Description:

06223412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223412
Color:Yellow
Legend:C
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1461-000
SKU:RYC06223412

Detailed Description

Enhance cable organization with our vibrant Yellow Push-On marker. Designed for easy installation on cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, this PVC marker ensures clear identification and efficient maintenance. Featuring a straight cut for seamless application, it is a must-have for labeling tasks in various industries. The bold black legend "C" stands out against the bright background, ensuring optimal visibility. Perfect for use in wire and cable marking applications, this marker is a reliable solution for maintaining organization and efficiency in any workspace.