| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223413 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | EC1462-000 |
| SKU: | RYC06223413 |
06223413
| Heilind Number: | RYC06223413 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223413 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature a straight cut for seamless application. The black legend "D" ensures clear labeling, while the push-on design conveniently attaches to cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). Perfect for organizing and labeling wires in any setting, these markers are a must-have for efficient cable management. Find them in our Label & Identification Products section.

