06223414

Heilind Number:RYC06223414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223414
ECAD Model:
3D Model

Description:

06223414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223414
Color:Yellow
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC1463-000
SKU:RYC06223414

Detailed Description

Easily identify and organize your cables with our Yellow Push-On Marker. Made of durable PVC, this marker features a straight cut for effortless application. The black legend ensures clear and long-lasting labeling. It is compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), making it versatile for various cable management needs. Ideal for labeling wires and cables in a range of applications, this marker is a convenient and efficient solution for maintaining organization in any workspace.