| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223415 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | EC1464-000 |
| SKU: | RYC06223415 |
06223415
| Heilind Number: | RYC06223415 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223415 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker guarantees long-lasting performance. Featuring a straight cut design and a convenient push-on application, it effortlessly fits cables with diameters ranging from 0.22 to 0.35 inches (5.5 to 8.9 mm). The bold black legend ensures clear and easy-to-read labeling. Perfect for organizing wires in various settings, this marker is a must-have for any cable management system.

