06223416

Heilind Number:RYC06223416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223416
ECAD Model:
3D Model

Description:

06223416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223416
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EC1465-000
SKU:RYC06223416

Detailed Description

Mark your cables with ease using our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature a straight cut for a secure fit. The black legend ensures clear identification, while the push-on design offers convenience. Compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter, these markers are perfect for organizing and labeling your wires. Ideal for various applications, they belong to our extensive collection of label and identification products, providing a reliable solution for your cable marking needs.