| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06223417 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .22 - .35 in, 5.5 - 8.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | EC1466-000 |
| SKU: | RYC06223417 |
06223417
| Heilind Number: | RYC06223417 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06223417 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, this push-on marker features a straight cut for a seamless fit on cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Made of durable PVC with a black legend, it ensures lasting visibility and compliance. Perfect for organizing wire and cable systems, this marker is a must-have for efficient labeling in any industrial setting.

