06223418

Heilind Number:RYC06223418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223418
ECAD Model:
3D Model

Description:

06223418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223418
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:EC1467-000
SKU:RYC06223418

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this straight-cut marker is designed for quick and convenient installation, simply push it on to cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). Featuring a sleek black legend, it ensures clear and lasting identification. Perfect for efficient cable management in various applications, this marker is a must-have in any labeling toolkit. Explore our range of Clip-On Markers & Sleeves for comprehensive wire and cable marking solutions.