06223419

Heilind Number:RYC06223419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223419
ECAD Model:
3D Model

Description:

06223419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223419
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC1468-000
SKU:RYC06223419

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for quick installation with a push-on application. Made of durable PVC, this marker is suitable for straight cuts and features a bold black legend for clear labeling. Compatible with cable diameters ranging from .22 to .35 inches (5.5 to 8.9 mm), it ensures a secure fit for efficient organization. Perfect for use in various industries, this marker is a reliable solution for cable management needs. Explore our range of Label & Identification Products for more options.