06223420

Heilind Number:RYC06223420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223420
ECAD Model:
3D Model

Description:

06223420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223420
Color:Yellow
Legend:K
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Part Aliases:EC1469-000
SKU:RYC06223420

Detailed Description

Easily identify wires and cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, these push-on markers feature a straight cut for a seamless fit. Made of durable PVC, they ensure long-lasting performance in various environments. The black legend "K" provides clear labeling, enhancing organization and efficiency in any project. Suitable for cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm), these markers are a versatile solution for labeling needs. Perfect for a range of applications, from industrial settings to home projects, these markers are a must-have for any toolkit. Explore our selection of label and identification products for more options to streamline your work.