06223421

Heilind Number:RYC06223421
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223421
ECAD Model:
3D Model

Description:

06223421

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223421
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC1470-000
SKU:RYC06223421

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for efficient organization in any workspace. Made of durable PVC, this marker features a straight cut design for seamless application. The black legend stands out clearly against the vibrant yellow background, ensuring easy readability. Simply push-on for quick installation on cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). Ideal for labeling and identifying wires, this marker is a must-have for any labeling project. Explore our range of Label & Identification Products for more options to streamline your workflow.