06223423

Heilind Number:RYC06223423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06223423
ECAD Model:
3D Model

Description:

06223423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06223423
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC1472-000
SKU:RYC06223423

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures long-lasting performance for your labeling needs. The straight-cut design and push-on application make it easy to secure onto cables with a diameter ranging from .22 to .35 inches (5.5 to 8.9 mm). With a bold black legend, information remains clear and legible. Perfect for organizing wires and cables in various settings, from electrical systems to networking setups. Upgrade your labeling process with this efficient and reliable solution.